330 Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770101331P

DigiKey Part Number
770-101-R330P-ND
Manufacturer
Manufacturer Product Number
770101331P
Description
RES ARRAY 9 RES 330 OHM 10SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
330
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Number of Resistors
9
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 526
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.91000¥44.91
10¥30.50000¥305.00
25¥26.60280¥665.07
50¥24.16660¥1,208.33
100¥22.09330¥2,209.33
250¥19.82384¥4,955.96
500¥18.40404¥9,202.02
1,000¥17.19804¥17,198.04
5,000¥15.14971¥75,748.55
Manufacturers Standard Package