


B-36-0 | |
|---|---|
DigiKey Part Number | 501-1047-ND |
Manufacturer | |
Manufacturer Product Number | B-36-0 |
Description | TEST LEAD BANANA TO BANANA 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors) | Voltage - Rated 5000VDC (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 15A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9111-36-S | E-Z-Hook | 107 | 461-1131-ND | ¥728.10000 | Similar |
| BU-2020-A-36-0 | Mueller Electric Co | 1 | 314-1234-ND | ¥131.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.68000 | ¥80.68 |



















