



3240147 | |
|---|---|
DigiKey Part Number | 277-15426-ND |
Manufacturer | |
Manufacturer Product Number | 3240147 |
Description | CONN SPADE TERM 14-16AWG M8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3240147 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M8 Stud | Contact Material Copper |
Width - Outer Edges 0.531" (13.49mm) | Length - Termination 0.189" (4.80mm) |
Length - Overall 0.870" (22.10mm) | Tongue Inside Opening 0.331" (8.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |










