




XW4M-08D1-V1DA | |
|---|---|
DigiKey Part Number | 39-XW4M-08D1-V1DA-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-08D1-V1DA |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-08D1-V1DA Models |
Category | Current - IEC 8A |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - IEC 160 V |
Series | Current - UL 8 A |
Packaging Tray | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Gold |
Positions Per Level 8 | Features Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP) |
Termination Style Solder | Insulation Height 0.728" (18.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.49000 | ¥88.49 |
| 10 | ¥75.19900 | ¥751.99 |
| 35 | ¥68.83486 | ¥2,409.22 |
| 70 | ¥65.54800 | ¥4,588.36 |
| 105 | ¥63.70019 | ¥6,688.52 |
| 280 | ¥59.44296 | ¥16,644.03 |
| 525 | ¥56.86623 | ¥29,854.77 |
| 1,015 | ¥54.28499 | ¥55,099.26 |

