Yellow M8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240045

DigiKey Part Number
277-11141-ND
Manufacturer
Manufacturer Product Number
3240045
Description
CONN SPADE TERM 10-12AWG M8 YEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow M8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
3240045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Phoenix Contact
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Standard
Contact Finish
Tin
Stud/Tab Size
M8 Stud
Contact Material
Copper
Width - Outer Edges
0.531" (13.49mm)
Length - Termination
0.551" (14.00mm)
Length - Overall
1.051" (26.70mm)
Tongue Inside Opening
0.335" (8.50mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 856
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53