
3240041 | |
|---|---|
DigiKey Part Number | 277-11137-ND |
Manufacturer | |
Manufacturer Product Number | 3240041 |
Description | CONN SPADE TERM 14-16AWG M6 BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue M6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3240041 Models |
Category | Termination Crimp |
Manufacturer Phoenix Contact | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M6 Stud | Contact Material Copper |
Width - Outer Edges 0.421" (10.69mm) | Length - Termination 0.433" (11.00mm) |
Length - Overall 0.886" (22.50mm) | Tongue Inside Opening 0.256" (6.50mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |







