Ring Terminal Connector M8 Stud Circular 10-14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240086

DigiKey Part Number
277-9654-ND
Manufacturer
Manufacturer Product Number
3240086
Description
CONN RING CIRC 10-14AWG M8 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Circular 10-14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240086 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.551" (14.00mm)
Manufacturer
Phoenix Contact
Length - Overall
1.024" (26.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
10-14 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
M8 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,585
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62