2-165008-1 | ||
---|---|---|
DigiKey Part Number | A135416TR-ND - Tape & Reel (TR) A135416CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-165008-1 | |
Description | CONN SPADE TERM 16-22AWG M4 RED | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M4 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.831" (21.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.248" (6.30mm) | |
Length - Termination | 0.386" (9.80mm) | |
Tongue Inside Opening | 0.169" (4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥3.16880 | ¥79.22 |
50 | ¥3.10320 | ¥155.16 |
100 | ¥2.65240 | ¥265.24 |
250 | ¥2.38696 | ¥596.74 |
500 | ¥2.25446 | ¥1,127.23 |
1,000 | ¥1.97591 | ¥1,975.91 |
2,500 | ¥1.96269 | ¥4,906.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.83433 | ¥9,171.65 |
10,000 | ¥1.70693 | ¥17,069.30 |