Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53244-2

DigiKey Part Number
A100665TR-ND - Tape & Reel (TR)
A100665CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53244-2
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
53244-2 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Stud/Tab Size
8 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.244" (6.20mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.872" (22.15mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.164" (4.17mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,579
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.25300¥42.53
25¥3.98240¥99.56
50¥3.79240¥189.62
100¥3.61160¥361.16
250¥3.38488¥846.22
500¥3.22320¥1,611.60
1,000¥3.06921¥3,069.21
2,500¥2.87694¥7,192.35
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.82181¥14,109.05
10,000¥2.68719¥26,871.90
15,000¥2.61145¥39,171.75
25,000¥2.51909¥62,977.25
35,000¥2.46005¥86,101.75
Manufacturers Standard Package