3135-24-1-0500-007-1-TS | ||
---|---|---|
DigiKey Part Number | 1175-3135-24-1-0500-007-1-TS-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 3135-24-1-0500-007-1-TS | |
Description | HOOK-UP STRND 24AWG GRN FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Green 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
3 | ¥5.05000 | ¥15.15 |
5 | ¥4.85800 | ¥24.29 |
7 | ¥4.75143 | ¥33.26 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.34720 | ¥108.68 |
50 | ¥4.12860 | ¥206.43 |
100 | ¥3.93480 | ¥393.48 |