3135-20-1-0500-004-1-TS | ||
---|---|---|
DigiKey Part Number | 1175-3135-20-1-0500-004-1-TS-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 3135-20-1-0500-004-1-TS | |
Description | HOOK-UP STRND 20AWG RED FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" Red 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.98000 | ¥9.98 |
3 | ¥9.22333 | ¥27.67 |
5 | ¥8.88600 | ¥44.43 |
7 | ¥8.68286 | ¥60.78 |
10 | ¥8.48400 | ¥84.84 |
25 | ¥7.94800 | ¥198.70 |
50 | ¥7.53860 | ¥376.93 |
100 | ¥7.16980 | ¥716.98 |