6 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039014061

DigiKey Part Number
0039014061-ND
Manufacturer
Manufacturer Product Number
0039014061
Description
CONN RCPT HSG 6POS 4.20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039014061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,510
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥5.20900¥52.09
25¥4.87920¥121.98
50¥4.64560¥232.28
100¥4.42320¥442.32
250¥4.14556¥1,036.39
500¥3.94738¥1,973.69
1,000¥3.75891¥3,758.91
2,500¥3.52348¥8,808.70