
0039014063 | |
|---|---|
DigiKey Part Number | 0039014063-ND |
Manufacturer | |
Manufacturer Product Number | 0039014063 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014063 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.62000 | ¥4.62 |
| 10 | ¥3.94700 | ¥39.47 |
| 25 | ¥3.69600 | ¥92.40 |
| 50 | ¥3.52080 | ¥176.04 |
| 100 | ¥3.35230 | ¥335.23 |
| 250 | ¥3.14148 | ¥785.37 |
| 500 | ¥2.99152 | ¥1,495.76 |
| 1,000 | ¥2.84854 | ¥2,848.54 |
| 2,500 | ¥2.67011 | ¥6,675.28 |








