5400FE 008500 | ||
---|---|---|
DigiKey Part Number | BEL1274-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 5400FE 008500 | |
Description | CABLE 2COND 20AWG GRAY SHLD 100' | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.53000 | ¥553.53 |
5 | ¥452.91600 | ¥2,264.58 |
10 | ¥352.26400 | ¥3,522.64 |
25 | ¥301.94160 | ¥7,548.54 |
50 | ¥281.80980 | ¥14,090.49 |
100 | ¥261.68190 | ¥26,168.19 |