5504FE 008U500 | ||
---|---|---|
DigiKey Part Number | BEL1359-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 5504FE 008U500 | |
Description | CABLE 6COND 22AWG GRAY SHLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.63536 | ¥1,317.68 |
1,000 | ¥2.50909 | ¥2,509.09 |
2,500 | ¥2.35124 | ¥5,878.10 |
5,000 | ¥2.22502 | ¥11,125.10 |
12,500 | ¥2.13033 | ¥26,629.12 |
25,000 | ¥2.05143 | ¥51,285.75 |