
8762 060500 | |
|---|---|
DigiKey Part Number | BEL1121-500-ND |
Manufacturer | |
Manufacturer Product Number | 8762 060500 |
Description | CABLE 2CON 20AWG CHROME SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.204" (5.18mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0280" (0.711mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.59190 | ¥7,795.95 |
| 1,000 | ¥14.81344 | ¥14,813.44 |
| 1,500 | ¥14.37272 | ¥21,559.08 |
| 2,500 | ¥13.83228 | ¥34,580.70 |
| 3,500 | ¥13.48495 | ¥47,197.32 |
| 5,000 | ¥13.16406 | ¥65,820.30 |



