Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock 17 Factory | 100 : ¥53.38440 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.374" (9.50mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 20234 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0430" (1.092mm) | |||
1,000 In Stock | 100 : ¥54.16500 Spool | Spool | Active | Multi-Pair | 10 (5 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.412" (10.46mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 20234 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0530" (1.346mm) | |||
679 In Stock | 1 : ¥59.86000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.464" (11.79mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
456 In Stock | 1 : ¥62.88000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 9 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.487" (12.37mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
620 In Stock | 1 : ¥69.67000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 10 AWG | 105/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.544" (13.82mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0650" (1.651mm) | |||
178 In Stock | 1 : ¥3,723.65000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.274" (6.96mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 20234 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0430" (1.092mm) | |||
500 In Stock | 500 : ¥11.55802 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | - | 500.0' (152.4m) | Slate | ISO 10993, UL Style 2587 | Biological Compatibility | 600 V | - | - | 0.0350" (0.889mm) | |||
800 In Stock | 100 : ¥18.74270 Spool | Spool | Active | Multi-Conductor | 2 | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.208" (5.28mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2661 | Biological Compatibility, Drain Wire | 300 V | - | - | 0.0400" (1.016mm) | |||
200 In Stock | 100 : ¥19.69600 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 10/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2661 | Biological Compatibility, Drain Wire | 300 V | - | - | 0.0400" (1.016mm) | |||
428 In Stock | 1 : ¥20.12000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 19/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.299" (7.60mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
1,432 In Stock | 1 : ¥20.63000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.365" (9.27mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
500 In Stock | 500 : ¥21.55516 Spool | Spool | Active | Multi-Conductor | 4 | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.384" (9.75mm) | Braid | 500.0' (152.4m) | Slate | ISO 10993, UL Style 2587 | Biological Compatibility | 600 V | - | - | 0.0350" (0.889mm) | |||
929 In Stock | 1 : ¥22.05000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.284" (7.21mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2587 | Oil Resistant | 600 V | - | Control | 0.0350" (0.889mm) | |||
1,000 In Stock | 100 : ¥24.31790 Spool | Spool | Active | Multi-Conductor | 3 | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.214" (5.44mm) | - | 100.0' (30.5m) | Slate | UL Style 2661 | Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | |||
236 In Stock | 1 : ¥26.58000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 18 AWG | 19/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.338" (8.59mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
500 In Stock | 500 : ¥26.63690 Spool | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.293" (7.44mm) | Foil, Braid | 500.0' (152.4m) | Slate | ISO 10993, UL Style 2661 | Biological Compatibility, Drain Wire | 300 V | - | - | 0.0450" (1.143mm) | |||
520 In Stock | 1 : ¥26.83000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 20 AWG | 10/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.297" (7.54mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0450" (1.143mm) | |||
316 In Stock | 1 : ¥27.50000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.335" (8.51mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
840 In Stock | 1 : ¥27.83000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 18 AWG | 19/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.335" (8.51mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
1,386 In Stock | 1 : ¥29.93000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.208" (5.28mm) | Foil, Spiral | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire | 300 V | - | Communication, Control | 0.0400" (1.016mm) | |||
1,685 In Stock | 1 : ¥30.10000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2587 | Oil Resistant | 600 V | - | Control | 0.0350" (0.889mm) | |||
300 In Stock 17 Factory | 100 : ¥32.00500 Spool | Spool | Active | Multi-Conductor | 4 | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.275" (6.99mm) | - | 100.0' (30.5m) | Slate | UL Style 2661 | Oil Resistant | 300 V | - | - | 0.0430" (1.092mm) | |||
190 In Stock | 1 : ¥32.28000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.347" (8.81mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
860 In Stock | 1 : ¥32.78000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.357" (9.06mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
625 In Stock | 1 : ¥36.39000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 18 AWG | 19/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.393" (9.98mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) |