4 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302004S

DigiKey Part Number
2181-302004S-DS-ND
Manufacturer
Manufacturer Product Number
302004S
Description
CABLE 4COND 20AWG GRAY SHLD FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Gray
Packaging
Digi-Spool®, Continuous Spool
Features
Drain Wire, Oil Resistant, UV Resistant
Part Status
Active
Voltage
300 V
Cable Type
Usage
Industrial, Signal, Control
Number of Conductors
4
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 75%
Jacket (Insulation) Material
Spool Size
1000.0' (304.8m)
Jacket (Insulation) Diameter
0.289" (7.34mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,805
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.15000¥47.15
5¥42.15400¥210.77
10¥40.14100¥401.41
25¥37.60560¥940.14
50¥35.78380¥1,789.19
100¥34.03650¥3,403.65
250¥31.83468¥7,958.67
500¥30.24742¥15,123.71
1,000¥28.72433¥28,724.33
Manufacturers Standard Package
Alternate Length
CABLE 4COND 20AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG GRAY SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG GRAY SHLD 100'
In-Stock: 2
Unit Price: ¥4,372.84000
CABLE 4COND 20AWG GRAY SHLD 25'
In-Stock: 0
Unit Price: