4 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302004S

DigiKey Part Number
2181-302004S-10-ND
Manufacturer
Manufacturer Product Number
302004S
Description
CABLE 4COND 20AWG GRAY SHLD 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.289" (7.34mm)
Mfr
Shield Type
Foil, Braid
Series
Length
10.00' (3.05m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Discontinued at DigiKey
Features
Drain Wire, Oil Resistant, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
4
Usage
Industrial, Signal, Control
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 20AWG GRAY SHLD FEET
In-Stock: 1805
Unit Price: ¥47.15000
CABLE 4COND 20AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG GRAY SHLD 100'
In-Stock: 2
Unit Price: ¥4,372.84000
CABLE 4COND 20AWG GRAY SHLD 25'
In-Stock: 0
Unit Price: