
1896C SL005 | |
|---|---|
DigiKey Part Number | 1896CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1896C SL005 |
Description | CABLE 3COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.191" (4.85mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,210.57000 | ¥1,210.57 |
| 2 | ¥1,151.87500 | ¥2,303.75 |
| 3 | ¥1,118.64667 | ¥3,355.94 |
| 5 | ¥1,077.96400 | ¥5,389.82 |
| 7 | ¥1,051.83571 | ¥7,362.85 |
| 10 | ¥1,024.71600 | ¥10,247.16 |













