
1896/6C SL005 | |
|---|---|
DigiKey Part Number | 1896/6CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1896/6C SL005 |
Description | CABLE 6COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.251" (6.38mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,959.33000 | ¥1,959.33 |
| 2 | ¥1,863.78500 | ¥3,727.57 |
| 3 | ¥1,809.72000 | ¥5,429.16 |
| 5 | ¥1,743.47200 | ¥8,717.36 |
| 7 | ¥1,700.92429 | ¥11,906.47 |
| 10 | ¥1,674.51500 | ¥16,745.15 |








