
1896/8C SL005 | |
|---|---|
DigiKey Part Number | 1896/8CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1896/8C SL005 |
Description | CABLE 8COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.273" (6.93mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 8 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,107.30000 | ¥3,107.30 |
| 2 | ¥2,955.04000 | ¥5,910.08 |
| 3 | ¥2,868.80667 | ¥8,606.42 |
| 5 | ¥2,763.14200 | ¥13,815.71 |
| 7 | ¥2,746.01143 | ¥19,222.08 |







