

25468 BK001 | |
|---|---|
DigiKey Part Number | 216-25468BK001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25468 BK001 |
Description | CABLE 8COND 20AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993, UL Style 20668 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 8 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.306" (7.77mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.63000 | ¥115.63 |
| 5 | ¥103.24200 | ¥516.21 |
| 10 | ¥98.27900 | ¥982.79 |
| 25 | ¥92.02520 | ¥2,300.63 |
| 50 | ¥87.52100 | ¥4,376.05 |
| 100 | ¥83.20090 | ¥8,320.09 |








