

25058 BK199 | |
|---|---|
DigiKey Part Number | 25058BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25058 BK199 |
Description | CABLE 8COND 20AWG BLACK FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.302" (7.67mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.45000 | ¥123.45 |
| 5 | ¥110.19200 | ¥550.96 |
| 10 | ¥104.88800 | ¥1,048.88 |
| 25 | ¥98.20560 | ¥2,455.14 |
| 50 | ¥93.39640 | ¥4,669.82 |
| 100 | ¥88.78310 | ¥8,878.31 |






