2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8760MN 008100

DigiKey Part Number
BEL1116-100-ND
Manufacturer
Manufacturer Product Number
8760MN 008100
Description
CABLE 2COND 18AWG GRAY SHLD 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Gray
Packaging
Spool
Features
Drain Wire
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Cable Type
Usage
Audio, Control, Instrumentation
Number of Conductors
2 (1 Pair Twisted)
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Wire Gauge
Conductor Insulation
Polypropylene (PP)
Conductor Strand
41/34
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.169" (4.29mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,535.87000¥1,535.87
2¥1,461.16500¥2,922.33
3¥1,418.90333¥4,256.71
5¥1,367.08800¥6,835.44
7¥1,333.82143¥9,336.75
10¥1,299.28100¥12,992.81
Manufacturers Standard Package