2 (1 Pair Twisted) Conductor Speaker Cable Chrome 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8461 060100

DigiKey Part Number
BEL1091-100-ND
Manufacturer
Manufacturer Product Number
8461 060100
Description
CABLE SPKR 2COND 18AWG CHRM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Speaker Cable Chrome 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.234" (5.94mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Chrome
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
2 (1 Pair Twisted)
Jacket (Insulation) Thickness
0.0270" (0.686mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,900 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥17.91230¥1,791.23
200¥17.03545¥3,407.09
300¥16.53977¥4,961.93
500¥15.93190¥7,965.95
700¥15.62969¥10,940.78
Manufacturers Standard Package
Alternate Length
CABLE SPKR 2COND 18AWG CHRM
In-Stock: 1500
Unit Price: ¥13.56656