FLHTC0311-18-0 | ||
---|---|---|
DigiKey Part Number | 844-FLHTC0311-18-0-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | FLHTC0311-18-0 | |
Description | FLHTC0311-18-0 FEET | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 3557 | |
Features | High Temperature | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.93000 | ¥11.93 |
3 | ¥11.08667 | ¥33.26 |
5 | ¥10.69800 | ¥53.49 |
7 | ¥10.44714 | ¥73.13 |
10 | ¥10.19900 | ¥101.99 |
25 | ¥9.55720 | ¥238.93 |
50 | ¥9.06480 | ¥453.24 |
100 | ¥8.62120 | ¥862.12 |