
C4841A.41.10 | |
|---|---|
DigiKey Part Number | C4841A-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4841A.41.10 |
Description | CABLE 2COND 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Low Capacitance |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.235" (5.97mm) | Shield Coverage 100%, 90% |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.03928 | ¥8,039.28 |
| 2,000 | ¥7.87337 | ¥15,746.74 |











