2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9501 060500

DigiKey Part Number
BEL1388-500-ND
Manufacturer
Manufacturer Product Number
9501 060500
Description
CABLE 2CON 24AWG CHROM SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Chrome
Packaging
Spool
Features
Drain Wire
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Cable Type
Usage
Computer
Number of Conductors
2 (1 Pair Twisted)
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/32
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥9.32246¥4,661.23
1,000¥8.86025¥8,860.25
1,500¥8.79047¥13,185.70
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG CHROME SHLD
In-Stock: 25200
Unit Price: ¥12.31000