
C4841A.41.10 | |
|---|---|
DigiKey Part Number | C4841A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4841A.41.10 |
Description | CABLE 2COND 24AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Low Capacitance |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.235" (5.97mm) | Shield Coverage 100%, 90% |
Shield Type Foil, Braid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,713.30000 | ¥4,713.30 |
| 2 | ¥4,481.11500 | ¥8,962.23 |
| 3 | ¥4,349.67333 | ¥13,049.02 |
| 5 | ¥4,293.75000 | ¥21,468.75 |



