PTRH-1C-12S-T5-X | ||
---|---|---|
DigiKey Part Number | 2634-PTRH-1C-12S-T5-X-ND | |
Manufacturer | ||
Manufacturer Product Number | PTRH-1C-12S-T5-X | |
Description | RELAY GEN PURPOSE SPDT 30A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 300VAC, 110VDC - Max | |
Load - Max Switching | 9000VA, 3300W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - Multiple Sizes | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 100°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUL, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 150 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.55000 | ¥20.55 |
20 | ¥19.29350 | ¥385.87 |
40 | ¥16.29100 | ¥651.64 |
100 | ¥15.43410 | ¥1,543.41 |
260 | ¥13.71912 | ¥3,566.97 |
500 | ¥12.86164 | ¥6,430.82 |
1,000 | ¥12.00429 | ¥12,004.29 |
5,000 | ¥11.57556 | ¥57,877.80 |