J1512AF12VDC.9 | |
---|---|
DigiKey Part Number | 2449-J1512AF12VDC.9-ND |
Manufacturer | |
Manufacturer Product Number | J1512AF12VDC.9 |
Description | RELAY GEN PURPOSE DPST 20A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.34000 | ¥43.34 |
20 | ¥40.61600 | ¥812.32 |
40 | ¥34.29800 | ¥1,371.92 |
80 | ¥32.49288 | ¥2,599.43 |
240 | ¥28.88250 | ¥6,931.80 |
440 | ¥27.07734 | ¥11,914.03 |
960 | ¥25.27219 | ¥24,261.30 |