Picker Components Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,152 In Stock | 1 : ¥13.40000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 250VAC - Max | 5000VA | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
7,758 In Stock | 1 : ¥14.48000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 250VAC - Max | 5000VA | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
2,067 In Stock | 1 : ¥39.41000 Tube | Tube | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 40 A | 300VAC, 110VDC - Max | 12000VA, 4400W | 16.6 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
3,321 In Stock | 1 : ¥9.74000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 48VDC - Max | 5540VA, 960W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9.6 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
5,522 In Stock | 1 : ¥10.63000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 48VDC - Max | 5540VA, 960W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
6,796 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 48VDC - Max | 750VA, 144W | 12.5 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - | |||
2,544 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 48VDC - Max | 750VA, 144W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - | |||
3,300 In Stock | 1 : ¥12.96000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 48VDC - Max | 750VA, 144W | 8.3 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 2.4 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - | |||
4,237 In Stock | 1 : ¥17.78000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
785 In Stock | 1 : ¥18.23000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
902 In Stock | 1 : ¥18.86000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
821 In Stock | 1 : ¥20.55000 Tube | Tube | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 80 mA | Non Latching | - | Quick Connect - Multiple Sizes | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
285 In Stock | 1 : ¥20.55000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 110VDC - Max | 12000VA, 4400W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
1,047 In Stock | 1 : ¥23.41000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 34.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,271 In Stock | 1 : ¥24.49000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 17.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
499 In Stock | 1 : ¥34.05000 Tube | Tube | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 40 A | 300VAC, 110VDC - Max | 12000VA, 4400W | 83.3 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 7.2 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
142 In Stock | 1 : ¥39.41000 Tube | Tube | Active | Chassis Mount | 220VAC | SPST-NO (1 Form A) | 40 A | 300VAC, 110VDC - Max | 12000VA, 4400W | 163.1 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 165 VAC | 86 VAC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
458 In Stock | 1 : ¥53.98000 Tray | Tray | Active | Chassis Mount | 120VAC | DPDT (2 Form C) | 12 A | 250VAC, 28VDC - Max | 3000VA, 336W | 26.4 mA | Non Latching | - | Solder Lug | - | Class F | 96 VAC | 36 VAC | 25 ms | 25 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,691 In Stock | 1 : ¥6.43000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 300VAC, 48VDC - Max | 900VA, 144W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -25°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - | |||
305 In Stock | 1 : ¥25.11000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 34.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
160 In Stock | 1 : ¥31.99000 Tray | Tray | Active | Through Hole | 24VAC | 4PDT (4 Form C) | 5 A | 220VAC, 28VDC - Max | 1100VA, 140W | 130.4 mA | Non Latching | - | PC Pin | - | - | 19.2 VAC | 7.2 VAC | 25 ms | 25 ms | -55°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
500 In Stock | 1 : ¥20.82000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 82 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
62 In Stock | 1 : ¥117.78000 Bag | Bag | Active | Chassis Mount | 240VAC | DPDT (2 Form C) | 30 A | 330VAC, 36VDC - Max | 9900VA, 1080W | 49.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 192 VAC | 72 VAC | 25 ms | 15 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 300 : ¥18.77363 Tube | Tube | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 40 A | 300VAC, 110VDC - Max | 12000VA, 4400W | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30716 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 48VDC - Max | 900VA, 144W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -25°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - |