
PC323-24H-X | |
|---|---|
DigiKey Part Number | 2634-PC323-24H-X-ND |
Manufacturer | |
Manufacturer Product Number | PC323-24H-X |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4.5 ms |
Mounting Type | Release Time 1.5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency cURus |
Switching Voltage 250VAC, 48VDC - Max | Relay Type |
Load - Max Switching 750VA, 144W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.34000 | ¥13.34 |
| 20 | ¥11.49550 | ¥229.91 |
| 40 | ¥11.09925 | ¥443.97 |
| 60 | ¥10.87617 | ¥652.57 |
| 100 | ¥10.60110 | ¥1,060.11 |
| 260 | ¥10.10362 | ¥2,626.94 |
| 500 | ¥9.77650 | ¥4,888.25 |
| 1,000 | ¥9.44096 | ¥9,440.96 |
| 5,000 | ¥8.70491 | ¥43,524.55 |




