General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC520-1C-24S-X

DigiKey Part Number
2634-PC520-1C-24S-X-ND
Manufacturer
Manufacturer Product Number
PC520-1C-24S-X
Description
RELAY GEN PURPOSE SPDT 20A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
20 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
250VAC - Max
Approval Agency
CUL, cURus, UL
Load - Max Switching
5000VA
Relay Type
Coil Current
15 mA
Coil Resistance
1.6 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,376
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.77000¥14.77
10¥13.19600¥131.96
25¥12.60560¥315.14
50¥12.17400¥608.70
100¥11.75690¥1,175.69
250¥11.22760¥2,806.90
500¥10.84244¥5,421.22
1,000¥10.47044¥10,470.44
5,000¥9.65396¥48,269.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.