
AZ943-1AH-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ943-1AH-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ943-1AH-24DE |
Description | RELAY GEN PURPOSE SPST 15A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.26000 | ¥8.26 |
| 20 | ¥7.14100 | ¥142.82 |
| 40 | ¥6.89650 | ¥275.86 |
| 60 | ¥6.75783 | ¥405.47 |
| 100 | ¥6.58690 | ¥658.69 |
| 260 | ¥6.27815 | ¥1,632.32 |
| 500 | ¥6.07492 | ¥3,037.46 |
| 1,000 | ¥5.86662 | ¥5,866.62 |
| 5,000 | ¥5.40951 | ¥27,047.55 |









