
AZ943-1CH-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ943-1CH-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ943-1CH-24DE |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 20 | ¥8.06650 | ¥161.33 |
| 40 | ¥7.79250 | ¥311.70 |
| 60 | ¥7.63517 | ¥458.11 |
| 100 | ¥7.44120 | ¥744.12 |
| 260 | ¥7.09242 | ¥1,844.03 |
| 500 | ¥6.86306 | ¥3,431.53 |
| 1,000 | ¥6.62771 | ¥6,627.71 |
| 5,000 | ¥6.11119 | ¥30,555.95 |










