General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
G5LE-14 DC24
G5LE-14 DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5LE-14 DC24

DigiKey Part Number
Z1013-ND
Manufacturer
Manufacturer Product Number
G5LE-14 DC24
Description
RELAY GEN PURPOSE SPDT 10A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5LE-14 DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Fully
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
18 VDC
Packaging
Tray
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-25°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
10 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Coil Current
16.7 mA
Coil Resistance
1.44 kOhms
Coil Type
Non Latching
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,381
Factory Stock: 29,500
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.31000¥15.31
10¥13.63500¥136.35
25¥13.02120¥325.53
50¥12.57700¥628.85
100¥12.14720¥1,214.72
250¥11.59968¥2,899.92
500¥11.20180¥5,600.90
1,000¥10.81737¥10,817.37
5,000¥9.97383¥49,869.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.