General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR23-24V-900-1C

DigiKey Part Number
2223-PR23-24V-900-1C-ND
Manufacturer
Manufacturer Product Number
PR23-24V-900-1C
Description
RELAY GEN PURPOSE SPDT 20A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR23-24V-900-1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
16.8 VDC
Packaging
Tube
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
20 A
Approval Agency
cURus
Switching Voltage
250VAC, 28VDC - Max
Relay Type
Load - Max Switching
7500VA, 840W
Coil Resistance
640 Ohms
Coil Current
37.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,096
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.89000¥30.89
10¥27.52100¥275.21
25¥26.28200¥657.05
50¥25.38320¥1,269.16
100¥24.51380¥2,451.38
250¥23.40812¥5,852.03
500¥22.60450¥11,302.25
1,000¥21.82793¥21,827.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.