59140-1-S-02-A | ||
---|---|---|
DigiKey Part Number | HE573-ND | |
Manufacturer | ||
Manufacturer Product Number | 59140-1-S-02-A | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10.40mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥28.21600 | ¥282.16 |
25 | ¥25.76200 | ¥644.05 |
100 | ¥22.32660 | ¥2,232.66 |
250 | ¥20.24108 | ¥5,060.27 |
500 | ¥18.76910 | ¥9,384.55 |
1,000 | ¥17.41963 | ¥17,419.63 |
2,500 | ¥15.82489 | ¥39,562.22 |
5,000 | ¥15.18237 | ¥75,911.85 |