57150-000 | ||
---|---|---|
DigiKey Part Number | 57150-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 57150-000 | |
Description | MAGNET 1.125"L X 0.259"W PLASTIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 59150 Magnet 1.125" L x 0.259" W x 0.750" H (28.6mm x 6.40mm x 19.0mm) Plastic Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | 59150 | |
Housing Material | Plastic | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | Flange Mount | |
Size | 1.125" L x 0.259" W x 0.750" H (28.6mm x 6.40mm x 19.0mm) | |
Operating Temperature | 105°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.91000 | ¥23.91 |
10 | ¥19.50900 | ¥195.09 |
25 | ¥15.82640 | ¥395.66 |
50 | ¥14.72160 | ¥736.08 |
100 | ¥13.98480 | ¥1,398.48 |
500 | ¥11.77660 | ¥5,888.30 |
1,000 | ¥11.04061 | ¥11,040.61 |
5,000 | ¥10.30458 | ¥51,522.90 |