General Purpose Relay 4PDT (4 Form C) 24VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC118-4C-P-24A-X

DigiKey Part Number
2634-PC118-4C-P-24A-X-ND
Manufacturer
Manufacturer Product Number
PC118-4C-P-24A-X
Description
RELAY GEN PURPOSE 4PDT 5A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
19.2 VAC
Packaging
Tray
Must Release Voltage
7.2 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-55°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
5 A
Approval Agency
cURus
Switching Voltage
220VAC, 28VDC - Max
Relay Type
Load - Max Switching
1100VA, 140W
Coil Resistance
184 Ohms
Coil Current
130.4 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.27000¥47.27
20¥40.70400¥814.08
40¥39.31200¥1,572.48
60¥38.51817¥2,311.09
100¥37.54020¥3,754.02
260¥35.77523¥9,301.56
500¥34.61492¥17,307.46
1,000¥33.42518¥33,425.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.