AZ576-1A-12DE | ||
---|---|---|
DigiKey Part Number | 3385-AZ576-1A-12DE-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ576-1A-12DE | |
Description | RELAY GEN PURPOSE SPST 20A 12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC, 30VDC - Max | |
Load - Max Switching | 5540VA, 510W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.03000 | ¥19.03 |
10 | ¥17.87300 | ¥178.73 |
25 | ¥15.88520 | ¥397.13 |
40 | ¥15.09150 | ¥603.66 |
80 | ¥14.29713 | ¥1,143.77 |
230 | ¥12.70835 | ¥2,922.92 |
500 | ¥11.91404 | ¥5,957.02 |
1,000 | ¥11.11976 | ¥11,119.76 |
5,000 | ¥10.72263 | ¥53,613.15 |