Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,214 In Stock | 1 : ¥19.03000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
598 In Stock | 1 : ¥20.11000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
1,233 In Stock | 1 : ¥20.38000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
368 In Stock | 1 : ¥24.22000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
403 In Stock | 1 : ¥27.52000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
186 In Stock | 1 : ¥27.52000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥11.11976 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5540VA, 510W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥11.87793 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5540VA, 510W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥13.14154 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5540VA, 510W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 4.5 VDC | 0.3 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥14.02606 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5540VA, 510W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥14.40515 Box | Box | Active | Through Hole | 15VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5540VA, 510W | 26.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 0.75 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥14.65787 Box | Box | Active | Through Hole | 18VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5540VA, 510W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 13.5 VDC | 0.9 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥16.04784 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5540VA, 510W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - |