AZ576-1C-5DE | ||
---|---|---|
DigiKey Part Number | 3385-AZ576-1C-5DE-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ576-1C-5DE | |
Description | RELAY GEN PURPOSE SPDT 20A 5V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC, 30VDC - Max | |
Load - Max Switching | 5540VA, 510W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.52000 | ¥27.52 |
10 | ¥25.79100 | ¥257.91 |
25 | ¥22.92720 | ¥573.18 |
40 | ¥21.78025 | ¥871.21 |
80 | ¥20.63313 | ¥1,650.65 |
230 | ¥18.34026 | ¥4,218.26 |
500 | ¥17.19402 | ¥8,597.01 |
1,000 | ¥16.04784 | ¥16,047.84 |
5,000 | ¥15.47469 | ¥77,373.45 |