AZ576-1A-5DE | ||
---|---|---|
DigiKey Part Number | 3385-AZ576-1A-5DE-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ576-1A-5DE | |
Description | RELAY GEN PURPOSE SPST 20A 5V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC, 30VDC - Max | |
Load - Max Switching | 5540VA, 510W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.88300 | ¥188.83 |
25 | ¥16.78600 | ¥419.65 |
40 | ¥15.94925 | ¥637.97 |
80 | ¥15.10925 | ¥1,208.74 |
230 | ¥13.43026 | ¥3,088.96 |
500 | ¥12.59106 | ¥6,295.53 |
1,000 | ¥11.75157 | ¥11,751.57 |
5,000 | ¥11.33188 | ¥56,659.40 |