SMT-0827-TW-3V-R | |
---|---|
DigiKey Part Number | 668-SMT-0827-TW-3V-RTR-ND - Tape & Reel (TR) 668-SMT-0827-TW-3V-RCT-ND - Cut Tape (CT) 668-SMT-0827-TW-3V-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-TW-3V-R |
Description | BUZZER MAGNETIC 8.5X8.5MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 70mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-TW-3V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.73kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Continuous | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 70mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥14.35700 | ¥143.57 |
25 | ¥13.26720 | ¥331.68 |
50 | ¥12.47660 | ¥623.83 |
100 | ¥11.71410 | ¥1,171.41 |
250 | ¥10.85336 | ¥2,713.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥10.05528 | ¥6,033.17 |
1,200 | ¥9.59826 | ¥11,517.91 |