J123F1C5VDC.36 | ||
---|---|---|
DigiKey Part Number | 2449-J123F1C5VDC.36-ND | |
Manufacturer | ||
Manufacturer Product Number | J123F1C5VDC.36 | |
Description | RELAY GEN PURPOSE SPDT 20A 5V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | J123F1C5VDC.36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 71.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.85000 | ¥13.85 |
10 | ¥12.99400 | ¥129.94 |
25 | ¥11.55320 | ¥288.83 |
50 | ¥10.97580 | ¥548.79 |
100 | ¥10.39750 | ¥1,039.75 |
250 | ¥9.24240 | ¥2,310.60 |
500 | ¥8.66476 | ¥4,332.38 |
1,000 | ¥8.08710 | ¥8,087.10 |
5,000 | ¥7.79828 | ¥38,991.40 |