AZ7555-1A-12DSKEF | ||
---|---|---|
DigiKey Part Number | 3385-AZ7555-1A-12DSKEF-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ7555-1A-12DSKEF | |
Description | RELAY GEN PURPOSE SPST 20A 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5000VA, 480W | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.40000 | ¥13.40 |
10 | ¥12.59100 | ¥125.91 |
25 | ¥11.19200 | ¥279.80 |
40 | ¥10.63200 | ¥425.28 |
80 | ¥10.07250 | ¥805.80 |
230 | ¥8.95352 | ¥2,059.31 |
440 | ¥8.39393 | ¥3,693.33 |
1,000 | ¥7.83438 | ¥7,834.38 |
5,000 | ¥7.55458 | ¥37,772.90 |