AZ7555-1A-24DSKE | ||
---|---|---|
DigiKey Part Number | 3385-AZ7555-1A-24DSKE-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ7555-1A-24DSKE | |
Description | RELAY GEN PURPOSE SPST 20A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5000VA, 480W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥15.22800 | ¥152.28 |
25 | ¥13.54040 | ¥338.51 |
50 | ¥12.86120 | ¥643.06 |
100 | ¥12.18480 | ¥1,218.48 |
250 | ¥10.83092 | ¥2,707.73 |
450 | ¥10.15396 | ¥4,569.28 |
950 | ¥9.47712 | ¥9,003.26 |
4,900 | ¥9.13860 | ¥44,779.14 |